
The bqJUNIOR 6000mAh lithium-ion battery is a high-capacity power source suitable for a variety of applications. It features a VSON package and gold contact plating for reliable connections. The battery operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27000DRKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 6000mAh |
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27000DRKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.