
Texas Instruments BQ27010DRKR technical specifications.
| Capacity | 6000mAh |
| Package/Case | VSON |
| Contact Plating | Gold |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27010DRKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
