
Li-ion battery gauge IC featuring I2C and Serial interfaces. This component operates within a 2.6V to 4.5V supply voltage range and supports capacities up to 6000mAh. Housed in a compact VSON package with gold contact plating, it offers a wide operating temperature range from -20°C to 70°C. The RoHS compliant design ensures environmental responsibility.
Texas Instruments BQ27200DRKR technical specifications.
| Capacity | 6000mAh |
| Package/Case | VSON |
| Contact Plating | Gold |
| Height | 0.88mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001386oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27200DRKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
