
Single-Cell Li-Ion and Li-Pol Battery Gas Gauge IC with I<sup>2</sup>C Interface 10-VSON -20 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27200DRKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 6000mAh |
| Package/Case | VSON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | bqJUNIOR™ |
| Weight | 0.001386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27200DRKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
