The BQ27411DRZ-G1C is an industrial-grade power management IC with a single channel. It operates within a temperature range of -40°C to 85°C. The device is supplied with a nominal voltage of 3.6V, a maximum voltage of 4.5V, and a minimum voltage of 2.45V. It is packaged in a SON-12 package with dimensions of 2.5mm in width and 4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27411DRZ-G1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.45 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27411DRZ-G1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.