
System-side Impedance Track™; fuel gauge with direct battery connection | gas gauge battery 15-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments BQ27425YZFT-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27425YZFT-G1 technical specifications.
| Capacity | 4000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.45V |
| Number of Cells | 1 |
| Output Voltage | 2.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27425YZFT-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
