
The BQ27425YZFT-G2A is a LITHIUM-ION battery monitor IC with a capacity of 4000mAh and an operating supply voltage range of 2.45V to 4.5V. It features an I2C interface and is designed for surface mount applications. The device is compliant with lead-free standards and has an operating temperature range of -40°C to 85°C.
Texas Instruments BQ27425YZFT-G2A technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 4000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 118uA |
| Output Current | 1mA |
| Output Voltage | 4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27425YZFT-G2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
