
The BQ27425YZFT-G2B is a surface mount, I2C interface battery monitor IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 4.5V and a minimum supply voltage of 2.8V. It is packaged in a VFBGA and is available in quantities of 250 per reel. The IC has a contact plating of copper, tin, and silver and is lead-free.
Texas Instruments BQ27425YZFT-G2B technical specifications.
| Capacity | 4000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Output Voltage | 2.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27425YZFT-G2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
