
Single-cell system-side battery fuel gauge IC, featuring a pre-programmed chemistry profile. Operates within an industrial temperature range of -40°C to 85°C. This 9-terminal device utilizes a S-XBGA-B9 JEDEC package with a width of 1.58mm and length of 1.62mm. Supports a supply voltage from 2.45V to 4.5V, with a nominal voltage of 3.6V.
Texas Instruments BQ27426YZFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B9 |
| Width | 1.58 |
| Length | 1.62 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.45 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27426YZFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.