
The BQ27441DRZR-G1A is a single-cell lithium-ion battery monitor IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 4.5V operating supply voltage and 500uA output current. The device is available in a lead-free, gold-contact-plated SON package, suitable for surface mount applications. This IC is compliant with RoHS regulations and is part of the Impedance Track series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27441DRZR-G1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Output Current | 500uA |
| Output Voltage | 600mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27441DRZR-G1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
