
The BQ27500DRZR-V120G4 is a Power Management IC from Texas Instruments, packaged in a SON package, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.4V to 2.6V. This device is RoHS compliant and lead free, with a gold contact plating. It is available in a tape and reel packaging with a quantity of 3000 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ27500DRZR-V120G4 technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
