
The BQ27500DRZR-V130 is a surface mount fuel gauge IC designed for use with Li-Ion and Li-Pol batteries. It operates over a temperature range of -40°C to 85°C and has a typical operating supply voltage of 2.5V. The device is packaged in a 12-pin VSON EP package with a maximum package length of 2.6mm and a maximum package width of 4.15mm. It is suitable for use in battery management applications.
Texas Instruments BQ27500DRZR-V130 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | VSON EP |
| Package Description | Very Thin Small Outline No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 2.6(Max) |
| Package Width (mm) | 4.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Fuel Gauge |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments BQ27500DRZR-V130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.