The BQ27500YZGT-V130 is a battery management IC from Texas Instruments with a capacity of 8000mAh. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a package quantity of one and is packaged in tape and reel format. The IC features copper, tin, and silver contact plating and is lead-free. It is designed for use in impedance track applications.
Checking distributor stock and pricing after the page loads.
| Capacity | 8000mAh |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |