
Complete system-side battery fuel gauge for Lithium-Ion chemistries, featuring Impedance Track™ technology. This integrated circuit offers precise capacity monitoring up to 8000mAh for single-cell configurations. Operating within a 2.4V to 2.6V supply voltage range, it utilizes I2C and Serial interfaces for communication. The component is housed in a compact 4.15mm x 2.6mm x 0.95mm SON package with gold contact plating and supports an operating temperature range of -40°C to 85°C. It includes over-temperature fault protection and is RoHS compliant.
Texas Instruments BQ27501DRZT technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Output Current | 1mA |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Termination | SMD/SMT |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27501DRZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
