
Texas Instruments BQ27505YZGT-J1 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 2.5V |
| Output Voltage | 400mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27505YZGT-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.