
The BQ27505YZGT-J5 is a power management IC from Texas Instruments with a capacity of 8000mAh. It is available in a BGA package and is suitable for operating temperatures between -40°C and 85°C. The device requires a supply voltage between 2.4V and 2.6V and consumes an operating supply current of 114uA at 2.5V. The IC is lead-free and RoHS compliant, and is packaged in tape and reel quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27505YZGT-J5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 8000mAh |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.6V |
| Min Supply Voltage | 2.4V |
| Operating Supply Current | 114uA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27505YZGT-J5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.