
System-side Impedance-Track fuel gauge IC for Lithium-Ion batteries, supporting up to 8000mAh capacity and single-cell configurations. Features I2C interface, 64 bytes of user-programmable data Flash, and a 12-SON package with gold contact plating. Operates within a supply voltage range of -300mV to 2.75V, with an operating supply current of 103µA and an output voltage of 2.5V. Suitable for industrial applications with an operating temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments BQ27510DRZR-G2 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | -300mV |
| Number of Cells | 1 |
| Operating Supply Current | 103uA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27510DRZR-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
