
System-side Impedance-Track fuel gauge that provides 32 bytes of user-programmable data Flash memory 12-SON -40 to 85
Sign in to ask questions about the Texas Instruments BQ27510DRZT-G3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27510DRZT-G3 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Package/Case | SON |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 103uA |
| Output Current | 16mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27510DRZT-G3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
