
The BQ27520YZFR-G1 from Texas Instruments is a Power Management IC with an output voltage of 2.5V. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device features an I2C interface and is packaged in a VFBGA, BGA15,3X5,20 configuration for surface mount applications. It is compliant with RoHS regulations and available in quantities of 3000 per reel.
Texas Instruments BQ27520YZFR-G1 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27520YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.