
The BQ27520YZFR-G2 is a Power Management IC from Texas Instruments, featuring an I2C interface and operating over a temperature range of -40°C to 85°C. It is designed to be RoHS compliant and lead free, with a package type of VFBGA, BGA15,3X5,20. The IC has a maximum supply voltage of 4.5V and a minimum supply voltage of 2.7V, making it suitable for a variety of applications. The device is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27520YZFR-G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27520YZFR-G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
