
The BQ27520YZFR-G4 is a LITHIUM-ION battery fuel gauge IC with a capacity of 32000mAh. It operates from a supply voltage of 4.5V and has an output voltage of 2.6V. The device communicates via I2C interface and is packaged in a VFBGA package type. It is designed to operate over a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ27520YZFR-G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Chemistry | LITHIUM-ION |
| Capacity | 32000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 118uA |
| Operating Supply Voltage | 4.5V |
| Output Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27520YZFR-G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.