
Texas Instruments BQ27520YZFT-G3 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Operating Supply Current | 118uA |
| Output Voltage | 400mV |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27520YZFT-G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
