
Fuel gauge IC with Impedance Track™ technology for single-cell Lithium-Ion batteries. Features I2C interface, 2.8V to 4.5V supply voltage range, and 118µA operating current. Supports up to 8000mAh capacity with copper, tin, and silver contact plating. Surface mountable in a 15-DSBGA package, operating from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Texas Instruments BQ27531YZFT-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27531YZFT-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 8000mAh |
| Contact Plating | Copper, Tin, Silver |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 118uA |
| Output Current | 16mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27531YZFT-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.