The BQ27532YZFR-G1 is a LITHIUM-ION battery fuel gauge IC with an I2C interface, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a 15-pin DSBGA package and has a lead-free plating of copper, tin, and silver.
Texas Instruments BQ27532YZFR-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Contact Plating | Copper, Tin, Silver |
| Height | 625um |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27532YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.