
Texas Instruments BQ27541DRZT-G1 technical specifications.
| Capacity | 16000mAh |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 131uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27541DRZT-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.