
Single-cell Li-ion battery fuel gauge IC featuring Impedance Track™ technology for precise capacity monitoring. Operates with LITHIUM-ION battery chemistries, supporting up to 8000mAh capacity. Communicates via I2C interface and is housed in a compact SON package with gold contact plating. Offers fault protection against over-temperature conditions and operates within a supply voltage range of 2.7V to 5.5V. Designed for battery pack integration with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments BQ27541DRZT-V200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27541DRZT-V200 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Capacity | 8000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Cells | 1 |
| Output Voltage | 2.48V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| Thickness | 850um |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27541DRZT-V200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
