
The BQ27541DRZTG4 is a battery management IC from Texas Instruments, available in a SON package. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 2.7V and 5.5V. This IC is designed for surface mount applications and is packaged in tape and reel with 250 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Voltage | 2.48V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Impedance Track™ |
| RoHS | Compliant |
