Industrial temperature grade, 12-terminal dual VSON EP integrated circuit for battery management. Features a 2.7V to 5.5V supply voltage range with a nominal 3.6V, operating from -40°C to 85°C. This power management IC offers a single channel and is housed in a 12-pin R-PDSO-N12 package with dimensions of 2.5mm width and 4mm length.
Sign in to ask questions about the Texas Instruments BQ27542DRZT-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27542DRZT-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27542DRZT-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.