
Single cell, pack side, Impedance Track™ fuel gauge 15-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments BQ27545YZFT-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27545YZFT-G1 technical specifications.
| Capacity | 16000mAh |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 118uA |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27545YZFT-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.