
The BQ27620YZFR-G1 is a Power Management IC from Texas Instruments, featuring a capacity of 8000mAh. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This IC is available in a VFBGA package, suitable for surface mount applications, and is packaged in tape and reel format with 3000 units per reel.
Sign in to ask questions about the Texas Instruments BQ27620YZFR-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27620YZFR-G1 technical specifications.
| Capacity | 8000mAh |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27620YZFR-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.