
The BQ27741YZFR-G1 is a 16000mAh Li-ion battery cell with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a VFBGA package. The device is RoHS compliant and has a lead-free construction. The BQ27741-G1 series is a general-purpose power management IC suitable for a wide range of applications.
Texas Instruments BQ27741YZFR-G1 technical specifications.
| Capacity | 16000mAh |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BQ27741-G1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27741YZFR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.