
Pack-side Impedance Track™(tm) fuel (gas) gauge with integrated protector 15-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments BQ27741YZFT-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ27741YZFT-G1 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 16000mAh |
| Contact Plating | Copper, Tin, Silver |
| Fault Protection | Over Current, Over Temperature, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 2.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ27741YZFT-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
