The BQ27750DRZR is a 12-pin industrial-grade IC from Texas Instruments, designed for operation between -40°C and 85°C. It has a single function and a dual terminal position. The device is packaged in a SON-12 package with a width of 2.5mm and a length of 4mm. It can handle supply voltages between 2.2V and 26V.
Texas Instruments BQ27750DRZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27750DRZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.