The BQ27750DRZT is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 12 terminals and a dual terminal position. The device is packaged in a 2.5mm wide, 4mm long HVSON-12 package. It operates within a supply voltage range of 2.2 to 26 volts and has a single channel function. This IC is suitable for use in industrial applications.
Texas Instruments BQ27750DRZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ27750DRZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.