
Power Management IC Development Tools BQ27000 BQ27200 Based Circuit Bds
Checking distributor stock and pricing after the page loads.
| Interface | Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 4.5V |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
