
Netbook and Tablet Lithium ion gas gauge and protector 20-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments BQ28400PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ28400PW technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3.8V |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 18.75V |
| Output Voltage | 6.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28400PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.