
The BQ28400PWR is a power management IC with a capacity of 32000mAh. It operates within a temperature range of -20°C to 85°C and has a minimum supply voltage of 3.8V. The IC is packaged in TSSOP and is lead-free, meeting RoHS compliance standards. It consumes an operating supply current of 400uA and can handle an operating supply voltage of up to 34V.
Texas Instruments BQ28400PWR technical specifications.
| Capacity | 32000mAh |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3.8V |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28400PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
