
The BQ28550 is a lithium-ion battery monitor IC designed for use in portable electronics. It features a 6000mAh capacity and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in a lead-free HVSON package. It provides fault protection against over current, short circuit, and over/under voltage conditions. The BQ28550 is suitable for use in a variety of applications, including battery management systems.
Texas Instruments BQ28550DRZR technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Capacity | 6000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28550DRZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.