
The BQ28Z560DRZT-R1 is a 32000mAh battery cell from Texas Instruments, featuring a SON package and gold contact plating. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This lead-free battery cell has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.45V, making it suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ28Z560DRZT-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacity | 32000mAh |
| Package/Case | SON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.45V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Impedance Track™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ28Z560DRZT-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
