Industrial temperature grade battery fuel gauge with integrated protector for 1-2 series packs. Features a 12-terminal DUAL terminal position in a 2.5mm width, 4mm length S-PDSO-N12 package. Operates with a nominal supply voltage of 7.2V, a minimum of 2.2V, and a maximum of 26V. Supports one channel and offers a temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ28Z610DRZR-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.2 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ28Z610DRZR-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.