This 12-pin dual channel power management IC from Texas Instruments operates over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 7.2V and a maximum supply voltage of 26V. The device is packaged in a 2.5mm wide and 4mm long HVSON package. It is designed for use in industrial applications.
Texas Instruments BQ28Z610DRZT-R1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 2.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.2 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ28Z610DRZT-R1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.