
The BQ29200DRBR is a low dropout regulator with an output voltage of 4.35V, suitable for operating within a supply voltage range of 4V to 10V. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is packaged in a VSON package and is lead free. It is also RoHS compliant and has an operating supply current of 3uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29200DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Operating Supply Current | 3uA |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29200DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
