
The BQ29209TDRBRQ1 is an industrial-grade power management IC from Texas Instruments. It operates within a temperature range of -40 to 105 degrees Celsius and features a 1-channel configuration. The device is packaged in an S-PDSO-N8 package, measuring 3mm in width and 3mm in length. It is designed to function within a supply voltage range of 4 to 10 volts.
Texas Instruments BQ29209TDRBRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.2 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments BQ29209TDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.