
The BQ29311PWG4 is a TSSOP-24 packaged power management IC from Texas Instruments. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device features a 3.3V output voltage and a maximum output current of 25mA. It is packaged in a lead-free TSSOP-24 package with a gold contact plating.
Sign in to ask questions about the Texas Instruments BQ29311PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29311PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29311PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
