
The BQ29311PWRG4 is a TSSOP-24 packaged power management IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. This device features a maximum supply voltage of 25V and an output voltage of 3.3V with a maximum output current of 25mA. It is available in a lead-free package quantity of 2000 units, packaged in tape and reel.
Sign in to ask questions about the Texas Instruments BQ29311PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29311PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29311PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
