
Texas Instruments BQ29312APW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Output Current | 200uA |
| Output Voltage | 25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29312APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
