
The BQ29330DBTR is a TSSOP-30 packaged I2C power management IC from Texas Instruments. It operates over a temperature range of -40°C to 110°C and is compliant with RoHS standards. The device features fault protection against over current, short circuit, over voltage, and under voltage conditions. It has a maximum supply voltage of 25V and a minimum supply voltage of 4.5V, and can deliver an output current of up to 50mA. The IC has a 25V output voltage and is packaged in a lead-free TSSOP-30 package.
Sign in to ask questions about the Texas Instruments BQ29330DBTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29330DBTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Fault Protection | Over Current, Short Circuit, Over/Under Voltage |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Output Current | 50mA |
| Output Voltage | 25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003439oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29330DBTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
