
IC VOLT PROT LI-ON BATT 4.4V
Checking distributor stock and pricing after the page loads.
Texas Instruments BQ29400DCT3 technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Type | LITHIUM-ION |
| Package/Case | SSOP |
| Contact Plating | Tin |
| Fault Protection | Over Voltage |
| Height | 1.29mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | -1mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 4.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.29mm |
| Weight | 0.000794oz |
| Width | 2.8mm |
| RoHS | Compliant |
