2nd-Level Overvoltage Protection for 2, 3, or 4 Cell LiIon & LiPoly Batteries (2nd Lev Protection) 8-SM8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29400DCT3E6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ29400DCT3E6 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Output Voltage | 4.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000794oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29400DCT3E6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.