The BQ29400PW is a TSSOP-8 packaged power management IC from Texas Instruments. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 25V and a minimum supply voltage of 4V. It is packaged in a lead-free TSSOP-8 package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments BQ29400PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4V |
| Number of Batteries | 4 |
| Output Voltage | 4.35V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001217oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ29400PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
